LTC8043FS8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 470 руб.
от 2 шт. —
1 340 руб.
Добавить в корзину 1 шт.
на сумму 1 470 руб.
Описание
Электроэлемент
Digital to Analog Converters - DAC 12-Bit Serial, MDAC
Технические параметры
Architecture | R-2R |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | ±2LSB |
Integral Nonlinearity Error | ±1LSB(LSB) |
Interface Type | Serial(3-Wire) |
Mounting | Surface Mount |
Number of Channels | 1 |
Number of Outputs | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Output Type | Current |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Requirement | Single |
Rad Hardened | No |
Reference Voltage | EXTERNAL(V) |
Resolution | 12BIT(b) |
Settling Time | 1(us) |
Single Supply Voltage (Max) | 5.25(V) |
Single Supply Voltage (Min) | 4.75(V) |
Single Supply Voltage (Typ) | 5(V) |
Analogue Supply Voltage: | 5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: | 100 |
Gain Error: | 2 LSB |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | 3-Wire |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 500 uA |
Output Type: | Current |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 2.5 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 12 bit |
Settling Time: | 250 ns |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
THD - Total Harmonic Distortion: | -108 dB |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем
Похожие товары