MAX5352BCUA+

MAX5352BCUA+
Изображения служат только для ознакомления,
см. техническую документацию
6 660 руб.
Добавить в корзину 1 шт. на сумму 6 660 руб.
Номенклатурный номер: 8002978212
Бренд: Analog Devices

Описание

Электроэлемент
DAC, 12BIT, UMAX-8; Resolution (Bits):12bit; Sampling Rate:-; Data Interface:SPI; Supply Voltage Range:4.5V to 5.5V; ADC / DAC Case Style:µMAX; No. of Pins:8Pins; Input Channel Type:Serial; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Architecture R-2R
Brand Maxim Integrated
Factory Pack Quantity 50
Height 0.95 mm
Interface Type Serial, SPI
Length 3.05 mm
Manufacturer Maxim Integrated
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Number of Converters 1 Converter
Operating Supply Current 400 uA
Operating Supply Voltage 5 V
Output Type Voltage Buffered
Package / Case UMAX-8
Packaging Tube
Part # Aliases MAX5352
Product Digital to Analog Converters
Product Category Digital to Analog Converters-DAC
Reference Type External
Resolution 12 bit
RoHS Details
Series MAX5352
Settling Time 14 us
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Analogue Supply Voltage: 5 V
Architecture: R-2R
Brand: Analog Devices/Maxim Integrated
Digital Supply Voltage: 5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: 50
INL - Integral Nonlinearity: +/-1 LSB
Interface Type: 3-Wire, Microwire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Current: 400 uA
Operating Supply Voltage: 5 V
Output Type: Voltage Buffered
Package/Case: UMAX-8
Packaging: Tube
Part # Aliases: MAX5352
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 12 bit
Settling Time: 14 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V

Техническая документация

Datasheet
pdf, 196 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем