ATMEGA165P-16AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 660 руб.
от 2 шт. —
2 460 руб.
от 5 шт. —
2 330 руб.
Добавить в корзину 1 шт.
на сумму 2 660 руб.
Описание
Электроэлемент
MCU, 8BIT, ATMEGA, 16MHZ, TQFP-64; Product Range:AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed:16MHz; Program Memory Size:16KB; RAM Memory Size:1KB; No. of Pins:64Pins; MCU Case Style:TQFP; No. of I/O's:
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 8 bit |
Data RAM Size | 1 kB |
Data RAM Type | SRAM |
Data ROM Size | 512 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 90 |
Height | 1 mm |
Interface Type | SPI, USART, USI |
Length | 14 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 16 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of ADC Channels | 8 |
Number of I/Os | 54 I/O |
Number of Timers/Counters | 3 Timer |
Operating Supply Voltage | 2.7 V to 5.5 V |
Package / Case | TQFP-64 |
Packaging | Tray |
Processor Series | megaAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 16 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | ATMEGA 165P |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Tradename | ATMEGA |
Unit Weight | 0.01272 oz |
Width | 14 mm |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ATmega |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
PWM | 4 |
RAM Size | 1KB |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Вес, г | 3.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем