HCPL0453, DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
Мин. кол-во для заказа 70 шт.
от 100 шт. —
287 руб.
Добавить в корзину 70 шт.
на сумму 31 500 руб.
Описание
Optoelectronics\PhotoCouplers\Transistor and Photovoltaic Output PhotoCouplers
DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube
Технические параметры
Automotive | No |
Current Transfer Ratio Test Current (mA) | 16 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Type | DC |
Lead Shape | Gull-wing |
Maximum Collector Current (mA) | 8 |
Maximum Current Transfer Ratio (%) | 50 |
Maximum Data Rate | 1Mbps |
Maximum Forward Current (mA) | 25 |
Maximum Forward Voltage (V) | 1.7 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 100 |
Maximum Reverse Voltage (V) | 5 |
Minimum Current Transfer Ratio (%) | 19 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Device | Transistor With Base |
Output Type | DC |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard | BSI|UL |
Standard Package Name | SO |
Supplier Package | SOIC |
Typical Forward Voltage (V) | 1.45 |
Collector Current (DC) | 0.008(A) |
Current Transfer Ratio | 19(%) |
Forward Current | 25(mA) |
Forward Voltage | 1.7(V) |
Isolation Voltage | 2500(V) |
Maximum Forward Current | 25(mA) |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC |
Power Dissipation | 0.1(W) |
Rad Hardened | No |
Reverse Breakdown Voltage | 5(V) |
Brand: | onsemi/Fairchild |
Current Transfer Ratio: | 27% |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 800 ns |
If - Forward Current: | 16 mA |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | onsemi |
Maximum Collector Current: | 8 mA |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Current: | 8 mA |
Output Type: | Phototransistor |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | HCPL0453_NL |
Pd - Power Dissipation: | 100 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 800 ns |
Series: | HCPL0453 |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.45 V |
Vr - Reverse Voltage: | 5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»
Похожие товары