MCP120-450DI/TO

MCP120-450DI/TO
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.150 руб.
от 10 шт.127 руб.
от 81 шт.107.75 руб.
Добавить в корзину 2 шт. на сумму 400 руб.
Номенклатурный номер: 8002978630

Описание

Электроэлемент
MICROCONTROLLER MCU VOLTAGE SUPERVISOR 45 uA 5.5V TO92-3, Threshold Voltage:4.375V, No. of Supervisors / Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital IC Case:TO-92, Packaging:Each, RoHS Compliant: Yes

Технические параметры

Battery Backup Switching No Backup
Brand Microchip Technology
Chip Enable Signals No Chip Enable
Factory Pack Quantity 1000
Height 4.62 mm
Length 4.71 mm
Manual Reset No Manual Reset
Manufacturer Microchip
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Inputs Monitored 1 Input
Operating Supply Current 60 uA
Output Type Active Low, Open Drain
Overvoltage Threshold 4.5 V
Package / Case TO-92-3
Packaging Bulk
Power Fail Detection No
Product Category Supervisory Circuits
Reset Delay Time 350 ms
RoHS Details
Series MCP120
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1 V
Threshold Voltage 3 V, 3.3 V, 5 V
Type Voltage Supervisory
Undervoltage Threshold 4.25 V
Unit Weight 0.016 oz
Watchdog Timers No Watchdog
Width 3.62 mm
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Reset Active Time (ms) 350(Typ)
Maximum Reset Threshold Voltage (V) 4.5
Maximum Supply Current (uA) 60
Minimum Operating Supply Voltage (V) 1
Minimum Operating Temperature (°C) -40
Minimum Reset Threshold Voltage (V) 4.25
Monitored Voltage (V) 3|3.3|5
Mounting Through Hole
Number of Supervisors 1
Output Driver Active Low/Open Drain
Part Status Active
PCB changed 3
Pin Count 3
PPAP Yes
Standard Package Name TO-92
Supplier Package TO-92
Supplier Temperature Grade Industrial
Typical Reset Threshold Voltage (V) 4.375
Watchdog Timer No
Вес, г 0.22

Техническая документация

Datasheet
pdf, 178 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем