PIC16F884-I/P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 650 руб.
от 2 шт. —
1 510 руб.
от 4 шт. —
1 410 руб.
Добавить в корзину 1 шт.
на сумму 1 650 руб.
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, DIP-40, Controller Family/Series:PIC16F, CPU Speed:20MHz, Program Memory Size:7KB, RAM Memory Size:256Byte, No. of Pins:40Pins, MCU Case Style:DIP, No. of I/O's:35I/O's, Supply Voltage Min:2V, RoHS Compliant: Yes
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC16 |
Data Bus Width | 8 bit |
Data RAM Size | 256 B |
Data RAM Type | RAM |
Factory Pack Quantity | 10 |
Height | 3.81 mm |
Interface Type | EUSART, MSSP |
Length | 52.26 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of ADC Channels | 14 |
Number of I/Os | 35 I/O |
Number of Timers/Counters | 3 Timer |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | PDIP-40 |
Packaging | Bulk |
Processor Series | PIC16 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 7 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC16F884 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2 V |
Tradename | PIC |
Unit Weight | 0.210004 oz |
Width | 13.84 mm |
Base Product Number | PIC16F884 -> |
Connectivity | IВІC, SPI, UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 14x10b |
ECCN | EAR99 |
EEPROM Size | 256 x 8 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of I/O | 35 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tube |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
RAM Size | 256 x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | 20MHz |
Supplier Device Package | 40-PDIP |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V |
ADCs | 14x10 bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | PDIP |
Pin Count | 40 |
Pulse Width Modulation | 1(CCP), 1(ECCP) |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 0 |
Вес, г | 10 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары