DS1306E+

DS1306E+
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 2 шт.560 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Номенклатурный номер: 8002978695
Бренд: Analog Devices

Описание

Электроэлемент
RTC W/ NVRAM, 768B, HH:MM:SS, TSSOP-20; Date Format:Day; Date; Month; Year; Clock Format:HH:MM:SS; Clock IC Type:Alarm RTC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Clock IC Case Style:TSSOP; No. of Pins:20Pins; IC Interface Type:SPI; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Date Format YY-MM-DD-dd
Family Clock/Timing-Real Time Clocks
Features Alarm, Leap Year, NVSRAM, Square Wave Output, Trickle-Charger
Interface SPI
Memory Size 96B
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C
Package / Case 20-TSSOP(0.173", 4.40mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 74
Supplier Device Package 20-TSSOP
Time Format HH
Type Clock/Calendar
Voltage - Supply 2 V ~ 5.5 V
Voltage - Supply, Battery 2 V ~ 5.5 V
Series -
Battery Backup Switching: Backup Switching
Brand: Analog Devices/Maxim Integrated
Date Format: YY-MM-DD
Factory Pack Quantity: 74
Function: Alarm, Calendar, Clock
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Current: 1.28 mA
Package/Case: TSSOP-20
Packaging: Tube
Part # Aliases: DS1306E 90-1306E+000
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: Serial, 3-Wire, SPI
RTC Memory Size: 96 B
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Time Format: HH:MM:SS
Вес, г 0.82

Техническая документация

Datasheet
pdf, 371 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем