MAX518AESA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 920 руб.
от 2 шт. —
3 720 руб.
Добавить в корзину 1 шт.
на сумму 3 920 руб.
Описание
Электроэлемент
DAC, 8BIT, DUAL, NSOIC-8; Resolution (Bits):8bit; Sampling Rate:-; Data Interface:I2C; Supply Voltage Range:4.5V to 5.5V; ADC / DAC Case Style:NSOIC; No. of Pins:8Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | I²C, Serial |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 8 |
Number of Converters | 2 |
Number of Outputs and Type | 2 Voltage, Unipolar |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Power Dissipation (Max) | 696mW |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sampling Rate (Per Second) | * |
Settling Time | 6µs |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage Supply Source | Single Supply |
Brand: | Analog Devices/Maxim Integrated |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: | 100 |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Operating Supply Current: | 2.5 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Voltage Buffered |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX518 |
Pd - Power Dissipation: | 471 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 8 bit |
Settling Time: | 6 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем
Похожие товары