ADM4854ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
710 руб.
от 2 шт. —
590 руб.
от 5 шт. —
511 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Описание
Электроэлемент
ADM4854 - 5V, Slew-Rate Limited, Half-Duplex and Full-Duplex RS-485/RS-422 Transceiver
Технические параметры
Category | Integrated Circuits(ICs) |
Data Rate | 115Kbps |
Duplex | Full |
Family | Interface-Drivers, Receivers, Transceivers |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Online Catalog | RS-422, RS-485 Transceivers |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Protocol | RS422, RS485 |
Receiver Hysteresis | 20mV |
Standard Package | 98 |
Supplier Device Package | 8-SOIC |
Type | Transceiver |
Voltage - Supply | 4.75 V ~ 5.25 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Function | Line Transceiver |
Transmitter Communication Type | RS-485 |
Receiver Communication Type | RS-485 |
Interface Standards | EIA/TIA-422|EIA/TIA-485 |
Data Transmission Topology | Multipoint |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Number of Receivers | 1 |
Transmitter Signal Type | Differential |
Receiver Signal Type | Differential |
Number of Drivers per Line | 256 |
Number of Receivers per Line | 256 |
Driving Mode | 3-State |
Number of Transmitter Enables | 0 |
Number of Receiver Enables | 0 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Power Supply Type | Single |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 0.16 |
Supplier Temperature Grade | Industrial |
Pin Count | 8 |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Brand: | Analog Devices |
Data Rate: | 115 kb/s |
Duplex: | Full Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of I/Os: | 1 |
Number of Input Lines: | 256 |
Number of Output Lines: | 1 |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 160 uA |
Operating Supply Voltage: | 5 V |
Output Type: | Multi Protocol |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Series: | ADM4854 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Вес, г | 0.15 |
Техническая документация
ADM4850_4851_4852_4853_4854_4855_4856_4857
pdf, 439 КБ
Datasheet
pdf, 298 КБ
Datasheet
pdf, 336 КБ
Документация
pdf, 391 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары