DS2502P-E48+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 430 руб.
от 2 шт. —
1 300 руб.
от 5 шт. —
1 210 руб.
Добавить в корзину 1 шт.
на сумму 1 430 руб.
Описание
Электроэлемент
EPROM, 48BIT, SMD, 2502, TSOC-3; IC Function:48bit Node Address Chip; Supply Voltage Min:2.8V; Supply Voltage Max:6V; IC Package Type:TSOC; No. of Pins:3Pins; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:2502; Brief Features:Built-In Multidrop Controller, Reduces Control, Address, Data and Power; IC Temperature Range:Industrial; Logic Function Number:2502; Memory Type:EPROM; Operating Temperature Range:-40В°C to +85В°C; Supply Voltage Range:2.8V to 6V; Termination Type:Surface Mount Device
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Memory |
Format - Memory | EPROMs(with MAC Address) |
Interface | 1-Wire Serial |
Memory Size | 1K(1K x 1) |
Memory Type | EPROM OTP |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 6-LSOJ |
Packaging | Tube |
Product Training Modules | 1-Wire CommunicationsLead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 120 |
Supplier Device Package | 6-TSOC |
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: | 120 |
Interface Type: | 1-Wire |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 uA |
Operating Supply Voltage: | 2.8 V to 6 V |
Organisation: | 1 k x 1 |
Package/Case: | TSOC-6 |
Packaging: | Tube |
Part # Aliases: | DS2502P-E48 90-U09P1+129 |
Product Category: | EPROM |
Product Type: | EPROM |
Programming Voltage: | 11.5 V to 12 V |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2.8 V |
Type: | OTP |
Вес, г | 0.099 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем