DS1685S-5+

DS1685S-5+
Изображения служат только для ознакомления,
см. техническую документацию
3 070 руб.
от 2 шт.2 870 руб.
Добавить в корзину 1 шт. на сумму 3 070 руб.
Номенклатурный номер: 8002978941
Бренд: Analog Devices

Описание

Электроэлемент
RTC W/ NV SRAM, 242BYTE, WSOIC-24; Date Format:Day; Date; Month; Year; Century; Clock Format:HH:MM:SS; Clock IC Type:Alarm RTC; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Clock IC Case Style:WSOIC; No. of Pins:24Pins; IC Interface Type:Multiplexed; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Date Format YY-MM-DD-dd
Family Clock/Timing-Real Time Clocks
Features Alarm, NVSRAM, Square Wave Output, Y2K
Interface Parallel
Memory Size 242B
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C
Package / Case 24-SOIC(0.295", 7.50mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 31
Supplier Device Package 24-SOIC W
Time Format HH
Type Clock/Calendar
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery 2.5 V ~ 3.7 V
Battery Backup Switching: Backup Switching
Brand: Analog Devices/Maxim Integrated
Date Format: YY-MM-DD-dd
Factory Pack Quantity: 30
Function: Alarm, Calendar, Clock
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Current: 7 mA
Package/Case: SOIC-24
Packaging: Tube
Part # Aliases: DS1685S 90-1685S+005
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: Multiplexed
RTC Memory Size: 242 B
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Time Format: HH:MM:SS:hh(12 hr, 24 hr)

Техническая документация

Datasheet
pdf, 607 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем