PIC16LF1824-I/SL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
от 2 шт. —
420 руб.
от 5 шт. —
346 руб.
от 6 шт. —
330.12 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC16, 32MHZ, SOIC-14; Product Range:PIC16 Family PIC16F18XX Series Microcontrollers; CPU Speed:32MHz; Program Memory Size:7KB; RAM Memory Size:256Byte; No. of Pins:14Pins; MCU Case Style:SOIC; No. of I/O's:12
Технические параметры
# I/Os (Max) | 12 |
ADC Resolution | 10 |
Clock Freq | 32(MHz) |
Cpu Family | PIC16 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 32(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Maximum Expanded Memory Size | 56KB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 5 |
On-Chip ADC | 8 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2.5(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 14 |
Program Memory Size | 7KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 256B(kB) |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 1 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 12 |
Part Status | Active |
PCB changed | 14 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
RAM Size | 256B |
SPI | 1 |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 4x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Pulse Width Modulation | 2x10 bit, 2(1x10 bit) |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Width | 3.9mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 57 |
Interface Type: | EUSART, I2C, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 12 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 7 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F182x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
Вес, г | 0.284 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 17925 КБ
Datasheet PIC16LF1824-I/SL
pdf, 4169 КБ
PIC16F18
pdf, 4430 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары