PIC18F46K22-E/PT
![Фото 1/2 PIC18F46K22-E/PT](https://static.chipdip.ru/lib/391/DOC029391741.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/391/DOC029391744.jpg)
1 930 руб.
от 2 шт. —
1 770 руб.
от 5 шт. —
1 640 руб.
от 8 шт. —
1 577.50 руб.
Добавить в корзину 1 шт.
на сумму 1 930 руб.
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC18, 64MHZ, TQFP-44, Controller Family/Series:PIC18F4xxx, CPU Speed:64MHz, Program Memory Size:64KB, RAM Memory Size:3.8KB, No. of Pins:44Pins, MCU Case Style:TQFP, No. of I/O's:36I/O's, Packaging:Each , RoHS Compliant: Yes
Технические параметры
# I/Os (Max) | 36 |
ADC Resolution | 10 |
Clock Freq | 48(MHz) |
Cpu Family | PIC18 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 48(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Maximum Expanded Memory Size | 2MB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 7 |
On-Chip ADC | 30 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.3(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | TQFP |
Packaging | Tray |
Pin Count | 44 |
Power Dissipation (Max) | 1000(mW) |
Program Memory Size | 64KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 3896B(kB) |
ADCs | 28x10 bit |
Data Bus Width | 8bit |
Family Name | PIC18F |
Maximum Frequency | 64MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Pulse Width Modulation | 2 |
RAM Size | 3.896 kB |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 10mm |
Вес, г | 2.336 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары