AT42QT1110-AU

900 руб.
от 2 шт.750 руб.
от 5 шт.665 руб.
от 10 шт.618.75 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Номенклатурный номер: 8002979556

Описание

Электроэлемент
CAPACITIVE TOUCH SENSOR, -40 TO 85DEG C; IC Interface Type:SPI; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Sensor Case Style:TQFP; No. of Pins:32Pins; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C;

Технические параметры

Brand Microchip Technology
Factory Pack Quantity 2000
Interface Type SPI
Manufacturer Microchip
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Number of Channels 11 Channel
Operating Supply Voltage 3 V to 5.5 V
Package / Case TQFP-32
Packaging Reel
Product Category Capacitive Touch Sensors
Sensor Type Button, Slider, Proximity
Series AT42QT1110
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3 V
Temperature Range -40 C to+85 C
Termination Style SMD/SMT
Brand: Microchip Technology
Factory Pack Quantity: 2000
Interface Type: SPI
Manufacturer: Microchip
Moisture Sensitive: Yes
Number of Channels: 11 Channel
Operating Supply Voltage: 5 V
Package / Case: TQFP-32
Part # Aliases: AT42QT1110-AUR
Product Category: Capacitive Touch Sensors
Product Type: Touch Sensors
Sensor Type: Button
Subcategory: Sensors
Вес, г 0.434

Техническая документация

Datasheet
pdf, 426 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры Capacitive Touch, Proximity»
Типы корпусов импортных микросхем