ATMEGA164A-PU

ATMEGA164A-PU
Изображения служат только для ознакомления,
см. техническую документацию
2 550 руб.
от 2 шт.2 380 руб.
от 5 шт.2 260 руб.
от 10 шт.2 172.50 руб.
Добавить в корзину 1 шт. на сумму 2 550 руб.
Номенклатурный номер: 8002979561

Описание

Электроэлемент
MCU, 8BIT, ATMEGA, 20MHZ, DIP-40; Product Range:AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:16KB; RAM Memory Size:1KB; No. of Pins:40Pins; MCU Case Style:DIP; No. of I/O's:32I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; MCU Family:AVR ATmega; MCU Series:ATmega16X; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:ATmega; EEPROM Memory Size:512Byte; MPU Core Size:8bit; No. of PWM Channels:6; No. of Timers:3; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, PWM, Timer; Program Memory Size:16KB; Supply Voltage Range:1.8V to 5.5V

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology/Atmel
Core AVR
Data Bus Width 8 bit
Data RAM Size 1 kB
Data RAM Type SRAM
Data ROM Size 512 B
Data ROM Type EEPROM
Factory Pack Quantity 10
Interface Type I2C, SPI, UART
Manufacturer Microchip
Maximum Clock Frequency 20 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of ADC Channels 8
Number of Timers/Counters 3 Timer
Operating Supply Voltage 1.8 V to 5.5 V
Package / Case PDIP-40
Packaging Tube
Part # Aliases ATMEGA164A-PU
Processor Series megaAVR
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 16 kB
Program Memory Type Flash
RoHS Details
Series ATMEGA 164A
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Tradename ATMEGA
Unit Weight 0.210004 oz
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 10
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of ADC Channels: 8 Channel
Number of I/Os: 32 I/O
Number of Timers/Counters: 3 Timer
Package / Case: PDIP-40
Packaging: Tube
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: ATmega164
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: AVR
Вес, г 9.9

Техническая документация

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем