PIC16F722A-I/SO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
660 руб.
от 2 шт. —
550 руб.
от 5 шт. —
470 руб.
от 8 шт. —
444.78 руб.
Добавить в корзину 1 шт.
на сумму 660 руб.
Описание
Электроэлемент
2KB -40°C~+85°C PIC 128Byte 20MHz FLASH 8bIt 25 SOIC-28-300mIl MIcrocontroller UnIts (MCUs/MPUs/SOCs)
Технические параметры
# I/Os (Max) | 22 |
ADC Resolution | 8 |
Clock Freq | 20(MHz) |
Cpu Family | PIC16 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 20(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI |
Maximum Expanded Memory Size | 14KB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 3 |
On-Chip ADC | 11 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.5(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOIC W |
Packaging | Rail/Tube |
Pin Count | 28 |
Power Dissipation (Max) | 800(mW) |
Program Memory Size | 3.5KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 128B(kB) |
ADC Resolution: | 8 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 128 B |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Interface Type: | USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 11 Channel |
Number of I/Os: | 25 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | SOIC-28 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 3.5 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F72xA |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Tradename: | PIC |
Вес, г | 1.482 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары