DS2764AE+

DS2764AE+
Изображения служат только для ознакомления,
см. техническую документацию
1 340 руб.
от 2 шт.1 260 руб.
Добавить в корзину 1 шт. на сумму 1 340 руб.
Номенклатурный номер: 8002979652
Бренд: Analog Devices

Описание

Электроэлемент
BATT MONITOR, LI-ION, 5.5V, TSSOP-16; Battery Type:Li-Ion; IC Interface Type:Serial; No. of Batteries:1; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Battery IC Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Battery Type Li-Ion
Brand Maxim Integrated
Factory Pack Quantity 96
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 60 uA
Operating Supply Voltage 2.5 V to 5.5 V
Package / Case TSSOP-16
Packaging Bulk
Part # Aliases 90-2764E+A00
Product Fuel Gauges
Product Category Battery Management
RoHS Details
Series DS2764AE
Unit Weight 0.006102 oz
Battery Type: Lithium-ion
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 96
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 60 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Voltage: 4.275 V
Package/Case: TSSOP-16
Packaging: Bulk
Part # Aliases: DS2764AE 90-2764E+A00
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Subcategory: PMIC-Power Management ICs

Техническая документация

Datasheet
pdf, 185 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем