DS89C450-ENG+

DS89C450-ENG+
Изображения служат только для ознакомления,
см. техническую документацию
11 010 руб.
Добавить в корзину 1 шт. на сумму 11 010 руб.
Номенклатурный номер: 8002979657
Бренд: Analog Devices

Описание

Электроэлемент
MCU, 8BIT, 8051, 25MHZ, TQFP-44; Product Range:DS8 Family DS89C4xx Series Microcontrollers; CPU Speed:25MHz; Program Memory Size:64KB; RAM Memory Size:1KB; No. of Pins:44Pins; MCU Case Style:TQFP; No. of I/O's:32I/O's; Embedded Interface Type:UART; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; MCU Family:DS8; MCU Series:DS89C4xx; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2018); Controller Family/Series:8051

Технические параметры

ADC Resolution No ADC
Brand Maxim Integrated
Core 8051
Data Bus Width 8 bit
Data RAM Size 1 kB
Data RAM Type SRAM
Development Kit DS89C450-KIT#
Factory Pack Quantity 160
Height 1.05 mm
Interface Type UART
Length 10 mm
Manufacturer Maxim Integrated
Maximum Clock Frequency 25 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of I/Os 4 I/O
Number of Timers/Counters 3 Timer
Operating Supply Voltage 4.5 V to 5.5 V
Package / Case TQFP-44
Packaging Tube
Part # Aliases 90-89450+ENG DS89C450
Processor Series DS89C450
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 64 kB
Program Memory Type Flash
RoHS Details
Series DS89C450
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Width 10 mm
ADC Resolution: No ADC
Brand: Analog Devices/Maxim Integrated
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Development Kit: DS89C450-KIT#
Factory Pack Quantity: 160
Interface Type: UART
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 33 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 32 I/O
Number of Timers/Counters: 3 Timer
Package/Case: TQFP-44
Packaging: Tube
Part # Aliases: DS89C450 90-89450+ENG
Processor Series: DS89C450
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V

Техническая документация

Datasheet
pdf, 908 КБ
Datasheet
pdf, 1177 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем