MAX1240AESA+

MAX1240AESA+
Изображения служат только для ознакомления,
см. техническую документацию
10 140 руб.
от 2 шт.9 790 руб.
от 5 шт.9 320 руб.
от 10 шт.9 035.58 руб.
Добавить в корзину 1 шт. на сумму 10 140 руб.
Номенклатурный номер: 8002979675
Бренд: Analog Devices

Описание

Электроэлемент
Analog to Digital Converters - ADC +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO

Технические параметры

Category Integrated Circuits(ICs)
Data Interface MICROWIRE&, QSPI&, Serial, SPI&
Family Data Acquisition-Analog to Digital Converters(ADC)
Mounting Type Surface Mount
Number of Bits 12
Number of Converters 1
Number of Inputs and Type 1 Single-Ended, Unipolar
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Power Dissipation (Max) 471mW
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Sampling Rate (Per Second) 73k
Standard Package 100
Supplier Device Package 8-SOIC
Voltage Supply Source Single Supply
Architecture: SAR
Brand: Analog Devices/Maxim Integrated
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: 100
INL - Integral Nonlinearity: +/-0.5 LSB
Input Type: Single-Ended
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.7 V to 3.6 V
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX1240A
Pd - Power Dissipation: 471 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 3.6 V
Resolution: 12 bit
Sampling Rate: 73 kS/s
SNR - Signal to Noise Ratio: 70 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V

Техническая документация

Datasheet
pdf, 210 КБ
Datasheet
pdf, 205 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем