MAX3083ESD+

Фото 1/2 MAX3083ESD+
Изображения служат только для ознакомления,
см. техническую документацию
1 770 руб.
Добавить в корзину 1 шт. на сумму 1 770 руб.
Номенклатурный номер: 8002979758
Бренд: Analog Devices

Описание

Электроэлемент
RS422/RS485 TXRX, 500KBPS, 5.25V, NSOIC; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:NSOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX3083; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Family Interface-Drivers, Receivers, Transceivers
Mounting Type Surface Mount
Number of Drivers/Receivers 1/1
Package / Case 14-SOIC(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Protocol RS422, RS485
Standard Package 50
Supplier Device Package 14-SOIC
Type Transceiver
Voltage - Supply 4.75 V ~ 5.25 V
IC Type Line Transceiver IC
Input Type Differential
Number of Transmitters 1(RS-485/RS-422)
Package Type SOIC
Pin Count 14
Brand: Analog Devices/Maxim Integrated
Data Rate: 500 kb/s
Duplex: Full Duplex
Factory Pack Quantity: 50
Function: Transceiver
Input Voltage: 4.75 V to 5.25 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 4.75 V to 5.25 V
Output Voltage: +/-13 V
Package/Case: SOIC-14
Packaging: Tube
Part # Aliases: MAX3083
Pd - Power Dissipation: 667 mW
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Вес, г 0.131

Техническая документация

Datasheet
pdf, 566 КБ
Datasheet
pdf, 850 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем