MAX9926UAEE+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 930 руб.
Добавить в корзину 1 шт.
на сумму 2 930 руб.
Описание
Электроэлемент
VR SENSOR INTERFACE, 5.5V, QSOP-16; IC Interface Type:Sensor Interface; Interface Applications:Camshaft, Crankshaft & Vehicle Speed VRS Interfaces; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:QSOP; No. of Pins:16Pins; Operating Temperature Min:-40В°C; Operating Temperature Max:125В°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Supply | 10mA |
Family | Interface-Sensor and Detector Interfaces |
Input Type | Differential |
Interface | Differential |
Mounting Type | Surface Mount |
Output Type | Logic |
Package / Case | 16-SSOP(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 100 |
Supplier Device Package | 16-QSOP |
Type | Sensor Interface |
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: | 100 |
Features: | Differential Input, Adaptive Peak Threshold |
Input Type: | Differential |
Interface Type: | Serial, 3-Wire, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 4.7 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Logic |
Package/Case: | QSOP-16 |
Packaging: | Tube |
Part # Aliases: | MAX9926 |
Pd - Power Dissipation: | 771.5 mW |
Product Category: | Sensor Interface |
Product Type: | Sensor Interface |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Variable Reluctance Sensor Interface |
Вес, г | 0.181 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем