ICL7665AEPA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 280 руб.
от 19 шт. —
3 130 руб.
Добавить в корзину 1 шт.
на сумму 3 280 руб.
Описание
Электроэлемент
VOLTAGE DETECTOR, DIP-8; Threshold Voltage:-; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:2V; Supply Voltage Max:16V; Reset Type:Active-High, Active-Low, Open-Drain; Digital IC Case:DIP; No. of Pins:8Pins; Delay Time:80µs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Family | PMIC-Supervisors |
Mounting Type | Through Hole |
Number of Voltages Monitored | 2 |
Operating Temperature | -40°C ~ 85°C |
Output | Open Drain or Open Collector |
Package / Case | 8-DIP(0.300", 7.62mm) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Reset | Active High |
Reset Timeout | <1 ms Minimum |
Standard Package | 50 |
Supplier Device Package | 8-PDIP |
Type | Multi-Voltage Supervisor |
Voltage - Threshold | Adjustable/Selectable |
Accuracy: | 2% |
Battery Backup Switching: | Backup |
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: | 50 |
Manual Reset: | No Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Inputs Monitored: | 2 Input |
Operating Supply Current: | 3 uA |
Output Type: | Active High, Active Low, Open Drain |
Overvoltage Threshold: | 1.325 V, 1.375 V |
Package/Case: | PDIP-8 |
Packaging: | Tube |
Part # Aliases: | ICL7665A |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 1.6 V |
Threshold Voltage: | 1.3 V |
Type: | Voltage Monitor |
Undervoltage Threshold: | 1.275 V, 1.225 V |
Watchdog Timers: | No Watchdog |
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Похожие товары