MAX3107EAG+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 030 руб.
Добавить в корзину 1 шт.
на сумму 5 030 руб.
Описание
Электроэлемент
UART INTERFACE, 24MBPS, 3.6V, SSOP-24; No. of Channels:1 Channel; Data Rate:24Mbps; Supply Voltage Min:2.35V; Supply Voltage Max:3.6V; Interface Case Style:SSOP; No. of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Channels:1Channels
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Interface-UARTs(Universal Asynchronous Receiver Transmitter) |
Features | Internal Oscillators |
FIFO's | 128 Byte |
Mounting Type | Surface Mount |
Number of Channels | 4, QUART |
Other Names | MAX3107EAG+TCT |
Package / Case | 24-SSOP(0.209", 5.30mm Width) |
Packaging | Cut Tape(CT) |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Protocol | RS232, RS485 |
Standard Package | 1 |
Supplier Device Package | 24-SSOP |
Voltage - Supply | 2.35 V ~ 3.6 V |
With Auto Flow Control | Yes |
With False Start Bit Detection | Yes |
With IrDA Encoder/Decoder | Yes |
Maximum Data Rate | 24Mbps |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of Channels per Chip | 1 |
Package Type | SSOP |
Pin Count | 24 |
Standard Supported | RS232, RS485 |
Transmitter and Receiver FIFO Counter | Yes |
Typical Operating Supply Voltage | 2.35 → 3.6 V |
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 24 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 58 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Memory Size: | 128 B |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 4 mA |
Package / Case: | SSOP-24 |
Packaging: | Tube |
Part # Aliases: | MAX3107 |
Product Category: | UART Interface IC |
Product Type: | UART Interface IC |
Series: | MAX3107 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.71 V |
Вес, г | 0.998 |
Техническая документация
Datasheet
pdf, 207 КБ
Datasheet
pdf, 1607 КБ
Datasheet MAX8212CSA+
pdf, 2143 КБ
Документация
pdf, 1599 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем