ADF4360-6BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 620 руб.
от 2 шт. —
1 530 руб.
Добавить в корзину 1 шт.
на сумму 1 620 руб.
Описание
Электроэлемент
Integrated Integer-N Synthesizer and VCO - Output Frequency 1050 to 1250
Технические параметры
Brand | Analog Devices |
Development Kit | EV-ADF4360-6EB1Z |
Factory Pack Quantity | 490 |
Height | 0.83 mm |
Length | 4 mm |
Manufacturer | Analog Devices Inc. |
Maximum Input Frequency | 1250 MHz |
Maximum Operating Temperature | +85 C |
Minimum Input Frequency | 1050 MHz |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Circuits | 1 |
Operating Supply Current | 45 mA |
Operating Supply Voltage | 3.3 V |
Output Frequency Range | 1050 MHz to 1250 MHz |
Package / Case | LFCSP-24 |
Packaging | Tray |
Product Category | Phase Locked Loops-PLL |
RoHS | Details |
Series | ADF4360-6 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 3 V |
Type | Synthesizer/VCO Integer-N |
Width | 4 mm |
Base Product Number | ADF4360 -> |
Differential - Input:Output | No/Yes |
Divider/Multiplier | Yes/No |
ECCN | 5A991B |
Frequency - Max | 1.25GHz |
HTSUS | 8542.39.0001 |
Input | CMOS, TTL |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Output | Clock |
Package | Tray |
PLL | Yes |
Ratio - Input:Output | 1:2 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 24-LFCSP-WQ (4x4) |
Video File | PLL Frequency Planning for Spurious Signal Elimina |
Voltage - Supply | 3V ~ 3.6V |
Brand: | Analog Devices |
Development Kit: | EV-ADF4360-6EB1Z |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Analog Devices Inc. |
Maximum Input Frequency: | 1.25 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Input Frequency: | 1.05 GHz |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Circuits: | 1 Circuit |
Operating Supply Current: | 45 mA |
Operating Supply Voltage: | 3.3 V |
Output Frequency Range: | 1.05 GHz to 1.25 GHz |
Package / Case: | LFCSP-24 |
Packaging: | Tray |
Product Category: | Phase Locked Loops-PLL |
Product Type: | PLLs-Phase Locked Loops |
Series: | ADF4360-6 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Technology: | Si |
Type: | Synthesizer/VCO Integer-N |
Вес, г | 1 |
Техническая документация
ADF4360-6
pdf, 472 КБ
ADF4360-6-878361
pdf, 429 КБ
Datasheet
pdf, 429 КБ
Datasheet ADF4360-6BCPZ
pdf, 382 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем