MAX1285BCSA+
![MAX1285BCSA+](https://static.chipdip.ru/lib/431/DOC013431790.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 190 руб.
Добавить в корзину 1 шт.
на сумму 6 190 руб.
Описание
Электроэлемент
Analog to Digital Converters - ADC 400ksps/300ksps, Single-Supply, Low-Power, Serial 12-Bit ADCs with Internal Reference
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | MICROWIRE&, QSPI&, Serial, SPI& |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of Converters | 1 |
Number of Inputs and Type | 1 Single-Ended, Unipolar |
Operating Temperature | 0°C ~ 70°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Power Dissipation (Max) | 2.5mW |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sampling Rate (Per Second) | 300k |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage Supply Source | Single Supply |
Architecture: | SAR |
Brand: | Maxim Integrated |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
INL - Integral Nonlinearity: | +/-1 LSB |
Input Type: | Single-Ended |
Interface Type: | SPI |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.7 V to 3.6 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX1285B |
Pd - Power Dissipation: | 471 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | Internal |
Reference Voltage: | 2.5 V |
Resolution: | 12 bit |
Sampling Rate: | 300 kS/s |
Series: | MAX1285B |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Техническая документация
Datasheet
pdf, 178 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары