MAX692AEPA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 340 руб.
от 2 шт. —
2 170 руб.
от 5 шт. —
2 060 руб.
от 10 шт. —
1 981.25 руб.
Добавить в корзину 1 шт.
на сумму 2 340 руб.
Описание
Электроэлемент
MPU SUPERVISOR/MONITOR, -40 TO 85DEG C; Threshold Voltage:4.4V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Push-Pull; Digital IC Case:DIP; No. of Pins:8Pins; Delay Time:200ms; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Family | PMIC-Supervisors |
Mounting Type | Through Hole |
Number of Voltages Monitored | 1 |
Operating Temperature | -40°C ~ 85°C |
Output | Push-Pull, Totem Pole |
Package / Case | 8-DIP(0.300", 7.62mm) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Reset | Active Low |
Reset Timeout | 140 ms Minimum |
Standard Package | 50 |
Supplier Device Package | 8-PDIP |
Type | Battery Backup Circuit |
Voltage - Threshold | 4.4V |
Battery Backup Switching: | Backup |
Brand: | Analog Devices/Maxim Integrated |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: | 50 |
Manual Reset: | No Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 500 uA |
Output Type: | Active Low, Push-Pull |
Overvoltage Threshold: | 4.5 V |
Package/Case: | PDIP-8 |
Packaging: | Tube |
Part # Aliases: | MAX692A |
Pd - Power Dissipation: | 727 mW |
Power Fail Detection: | Yes |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 50 ms |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.2 V |
Threshold Voltage: | 4.4 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 4.25 V |
Watchdog Timers: | Watchdog |
Техническая документация
Datasheet
pdf, 547 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Похожие товары