MIC2026-2YM

Фото 1/4 MIC2026-2YM
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 2 шт.350 руб.
от 5 шт.273 руб.
от 10 шт.246.96 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8002980482

Описание

Электроэлемент
POWER LOAD SWITCH, 5.5V, SOIC-8, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:900mA, On State Resistance:0.09ohm, Distribution Switch Case Style:SOIC, No. of Pins:8Pins, Thermal Protection:Yes, Product Range:- , RoHS Compliant: Yes

Технические параметры

Base Part Number MIC2026
Current - Output (Max) 500mA
Fault Protection Current Limiting(Fixed), Over Temperature, UVLO
Features Slew Rate Controlled, Status Flag
Input Type Non-Inverting
Interface On/Off
Manufacturer Microchip Technology
Number of Outputs 2
Operating Temperature -40В°C ~ 85В°C(TA)
Output Configuration High Side
Output Type N-Channel
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Cut Tape(CT)
Part Status Active
Ratio - Input Output
Rds On (Typ) 90mOhm
Series -
Supplier Device Package 8-SOIC
Switch Type General Purpose
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Brand: Microchip Technology
Current Limit: 900 mA
Factory Pack Quantity: Factory Pack Quantity: 95
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Off Time - Max: 100 us
On Resistance - Max: 140 mOhms
On Time - Max: 5 ms
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 500 mA
Package / Case: SOIC-8
Packaging: Tube
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Distribution
Series: MIC2026
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Side
Maximum Operating Current 0.9A
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Power Switch Topology High Side
Power Switch Type USB Power
Switch On Resistance 90mΩ
Вес, г 0.1

Техническая документация

Datasheet
pdf, 994 КБ
Datasheet
pdf, 1680 КБ
Документация
pdf, 2907 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем