MIC2076-2YM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
от 2 шт. —
480 руб.
от 5 шт. —
402 руб.
от 10 шт. —
372.96 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Описание
Электроэлемент
IC, POWER DIS SWITCH, 1.25A, 2CH; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:900mA; On State Resistance:0.09ohm; Distribution Switch Case Style:SOIC; No. of Pins:8Pins; Thermal Protection:Yes; On
Технические параметры
Input Voltage Range | 2.7 to 5.5(V) |
Mounting | Surface Mount |
Number of Switches | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | INDUSTRIALC |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 8 |
Rad Hardened | No |
Short Circuit Current Limit | 0.9(A) |
USB Power Switch Type | USB POWER SWITCH |
Brand: | Microchip Technology |
Current Limit: | 900 mA |
Factory Pack Quantity: Factory Pack Quantity: | 95 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Off Time - Max: | 100 us |
On Resistance - Max: | 140 mOhms |
On Time - Max: | 5 ms |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current: | 500 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Power Distribution |
Series: | MIC2076 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | High Side |
Automotive | No |
Current Limit (A) | 0.9 |
ECCN (US) | EAR99 |
Enable Logic | Active Low |
EU RoHS | Compliant |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Input Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Output Current (A) | 0.65 |
Number of Outputs | 2 |
Operating Supply Voltage Range (V) | 2.7 to 5.5 |
Output Voltage Range (V) | 6(Max) |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supply Current (mA) | 0.1 |
Switch On Resistance (mOhm) | 100 |
Type | USB Power Switch |
Typical Fall Time (us) | 32 |
Typical Rise Time (us) | 1750 |
Typical Turn-Off Delay Time (us) | 35 |
Typical Turn-On Delay Time (us) | 1300 |
Typical UVLO Threshold (V) | 2.4 |
Active logical level | low |
Case | SO8 |
Kind of integrated circuit | high-side |
Kind of output | MOSFET |
Kind of package | tube |
Manufacturer | MICROCHIP TECHNOLOGY |
Number of channels | 2 |
On-state resistance | 0.14Ω |
Output current | 0.5A |
Type of integrated circuit | power switch |
Вес, г | 0.158 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем