ADG419BRMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 670 руб.
от 2 шт. —
1 540 руб.
от 5 шт. —
1 440 руб.
от 10 шт. —
1 380 руб.
Добавить в корзину 1 шт.
на сумму 1 670 руб.
Описание
Электроэлемент
ANALOGUE SW, 1CH, SPDT, MSOP-8; Available until stocks are exhausted Alternative available
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 1 x SPDT-NC/NO |
Current - Supply | 100pA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
Online Catalog | Switch |
On-State Resistance | 40 Ohm |
Operating Temperature | -40°C ~ 125°C |
Other Names | ADG419BRMZ-REEL7DKR |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Digi-Reel® |
PCN Assembly/Origin | Assembly Site Addition 05/Jan/2015 |
Product Training Modules | Switch Fundamentals |
Series | LC?MOS |
Standard Package | 1 |
Supplier Device Package | 8-MSOP |
Voltage - Supply, Single/Dual (±) | 12V, ±15V |
Voltage Supply Source | Single, Dual Supply |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single SPDT |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 70 12V |
Maximum On Resistance Range (Ohm) | 60 to 80 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 315 |
Maximum Propagation Delay Bus to Bus (ns) | 160±15V|180 12V |
Maximum Single Supply Voltage (V) | 13.2 |
Maximum Supply Current (mA) | ±0.001±16.5V |
Minimum Dual Supply Voltage (V) | ±13.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 10.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 2 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Switch Architecture | SPDT |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±15 |
Typical Single Supply Voltage (V) | 12 |
Typical Supply Current (mA) | ±0.0000001±16.5V |
Вес, г | 0.063 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем
Похожие товары