ADUM5401ARWZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 360 руб.
от 2 шт. —
2 190 руб.
от 5 шт. —
2 080 руб.
от 10 шт. —
2 006.25 руб.
Добавить в корзину 1 шт.
на сумму 2 360 руб.
Альтернативные предложения1
Посмотреть аналоги2
Описание
Электроэлемент
Quad-Channel, 2.5 kV Isolators with Integrated DC-to-DC Converter (3/1 channel directionality)
Технические параметры
Brand | Analog Devices |
Data Rate | 1 Mb/s |
Factory Pack Quantity | 47 |
Isolation Type | Magnetic Coupling |
Isolation Voltage | 2.5 kVrms |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 19 mA |
Output Current | 100 mA |
Package / Case | SOIC-16 |
Packaging | Tube |
Pd - Power Dissipation | 500 mW |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 100 ns |
RoHS | Details |
Series | ADUM5401 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Type | General Purpose |
Brand: | Analog Devices |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 19 mA |
Output Current: | 100 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 100 ns |
Series: | ADUM5401 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | General Purpose |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 3/1 |
Lead Shape | Gull-wing |
Maximum Data Rate | 1Mbps |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 500 |
Maximum Propagation Delay Skew (ns) | 50 |
Maximum Propagation Delay Time (tPHL) (ns) | 100 |
Maximum Propagation Delay Time (tPLH) (ns) | 100 |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Working Insulation Voltage | 560Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC W |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 1 |
Техническая документация
ADuM5401/ ADuM5402/ ADuM5403/ ADuM5404 Quad-Channel Isolators with Integrated DC-to-DC Converter. Datasheet
pdf, 559 КБ
Datasheet
pdf, 507 КБ
Datasheet
pdf, 522 КБ
Документация
pdf, 424 КБ
Дополнительная информация
Калькуляторы группы «Драйверы изоляторов шин данных»