ATMEGA8515L-8JU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 880 руб.
от 2 шт. —
1 740 руб.
от 3 шт. —
1 650 руб.
Добавить в корзину 1 шт.
на сумму 1 880 руб.
Описание
Электроэлемент
MCU 8-Bit ATmega AVR RISC 8KB Flash 3.3V/5V 44-Pin PLCC - Bulk (Alt: ATMEGA8515L-8JU)
Технические параметры
ADC Resolution | No ADC |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 8 bit |
Data RAM Size | 512 B |
Data RAM Type | SRAM |
Data ROM Size | 512 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 27 |
Height | 3.48 mm |
Interface Type | SPI, USART |
Length | 16.7 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 8 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of I/Os | 35 I/O |
Number of Timers/Counters | 2 Timer |
Operating Supply Voltage | 2.7 V to 5.5 V |
Package / Case | PLCC-44 |
Packaging | Tube |
Part # Aliases | ATMEGA8515L-8JU |
Processor Series | megaAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 8 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | ATMEGA 8515 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Tradename | ATMEGA |
Unit Weight | 0.084185 oz |
Width | 16.7 mm |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 8MHz |
Mounting Type | Surface Mount |
Number of PWM Units | 1 |
Package Type | PLCC |
Pin Count | 44 |
Pulse Width Modulation | 1(3 Channel) |
RAM Size | 512 B |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
USB Channels | 0 |
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 512 B |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Interface Type: | SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 8 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 35 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | PLCC-44 |
Packaging: | Tube |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Series: | ATmega8515 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Tradename: | AVR |
Вес, г | 5.4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары