MAX322CSA+

MAX322CSA+
Изображения служат только для ознакомления,
см. техническую документацию
1 650 руб.
от 2 шт.1 510 руб.
от 5 шт.1 400 руб.
от 10 шт.1 342.50 руб.
Добавить в корзину 1 шт. на сумму 1 650 руб.
Номенклатурный номер: 8002981175
Бренд: Analog Devices

Описание

Электроэлемент
ANALOGUE SWITCH, DUAL, NSOIC-8; No. of Channels:2Channels; Analogue Switch Type:SPST; On State Resistance Max:35ohm; Supply Voltage Range:± 3V to ± 8V; Analogue Switch Case:NSOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Circuit 2 x SPST-NC/NO
Current - Supply 1µA
Family Interface-Analog Switches, Multiplexers, Demultiplexers
Function Switch
Mounting Type Surface Mount
On-State Resistance 35 Ohm
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 100
Supplier Device Package 8-SOIC
Voltage - Supply, Single/Dual (±) ±3 V ~ 18 V
Voltage Supply Source Dual Supply
Brand: Analog Devices/Maxim Integrated
Configuration: 2 x SPST
Factory Pack Quantity: 100
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-8 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: +/-3 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Off Time - Max: 100 ns
On Resistance - Max: 35 Ohms
On Time - Max: 150 ns
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX322
Pd - Power Dissipation: 471 mW
Product Category: Analogue Switch ICs
Product Type: Analog Switch ICs
Subcategory: Switch ICs
Supply Current - Max: 125 mA
Supply Type: Dual Supply
Supply Voltage - Max: 16 V
Supply Voltage - Min: 6 V
Switch Continuous Current: 30 mA

Техническая документация

Datasheet
pdf, 113 КБ
Datasheet
pdf, 109 КБ
MAX320-MAX322 Datasheet
pdf, 109 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем