MCP130T-450I/TT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 2 шт. —
290 руб.
от 5 шт. —
227 руб.
от 10 шт. —
202.86 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Электроэлемент
MICROCONTROLLER MCU VOLTAGE SUPERVISOR 45 uA 5.5V SOT23-3, Threshold Voltage:4.5V, No. of Supervisors / Monitors:1, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital IC Case:SOT-23, No. of Pins:3 , RoHS Compliant: Yes
Технические параметры
Threshold Voltage | 4.5V; No.of Supervisors/Monitors |
Automotive | Yes |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Reset Active Time (ms) | 350(Typ) |
Maximum Reset Threshold Voltage (V) | 4.5 |
Maximum Supply Current (uA) | 60 |
Minimum Operating Supply Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 4.25 |
Monitored Voltage (V) | 3|3.3|5 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
Power Fail Detection | No |
PPAP | Yes |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Type | Voltage Supervisory |
Typical Reset Threshold Voltage (V) | 4.375 |
Watchdog Timer | No |
Maximum Monitored Voltage | 4.5V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Reset Active Time | 700ms |
Minimum Monitored Voltage | 4.37V |
Minimum Operating Supply Voltage | 1 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Battery Backup Switching: | No Backup |
Brand: | Microchip Technology |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 60 uA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 4.5 V |
Package / Case: | SOT-23-3 |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Qualification: | AEC-Q100 |
Reset Delay Time: | 350 ms |
Series: | MCP130 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 4.375 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 4.25 V |
Watchdog Timers: | No Watchdog |
Техническая документация
Datasheet
pdf, 178 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 221 КБ
Datasheet
pdf, 178 КБ
Datasheet
pdf, 175 КБ
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем