MCP4821-E/P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 430 руб.
Добавить в корзину 1 шт.
на сумму 1 430 руб.
Описание
Электроэлемент
Описание 12-битный Сер. ЦАП 1Ch SPI U-Ref DIP7 Характеристики Категория | Микросхема |
Тип | ЦАП |
Технические параметры
RoHS Compliant | Yes |
Architecture | String DAC |
Base Product Number | MCP4821 -> |
Data Interface | SPI |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±4, В±0.25 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Bits | 12 |
Number of D/A Converters | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
Reference Type | Internal |
RoHS Status | ROHS3 Compliant |
Settling Time | 4.5Вµs (Typ) |
Supplier Device Package | 8-PDIP |
Video File | ADC Aspects - Episode 1 - QuantizationADC Aspects |
Voltage - Supply, Analog | 2.7V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Analogue Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Resistor-String |
Brand: | Microchip Technology |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
INL - Integral Nonlinearity: | +/-2 LSB |
Interface Type: | 3-Wire, Microwire, SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Output Type: | Voltage Buffered |
Package/Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Qualification: | AEC-Q100 |
Resolution: | 12 bit |
Series: | MCP4821 |
Settling Time: | 4.5 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Digital Interface Type | Serial(SPI) |
Full Scale Error | 12LSB |
Integral Nonlinearity Error | ±12LSB |
Maximum Operating Temperature | 125 °C |
Maximum Settling Time | 4.5µs |
Minimum Operating Temperature | -40 °C |
Number of DAC Channels | 1 |
Output Polarity | Bipolar |
Package Type | PDIP |
Pin Count | 8 |
Power Supply Type | Single |
Resolution | 12 bit |
Typical Single Supply Voltage | 5.5 V |
Voltage Reference | Internal |
Вес, г | 0.833 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем