PIC16C76-04/SP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 330 руб.
от 2 шт. —
1 200 руб.
от 5 шт. —
1 110 руб.
от 7 шт. —
1 061.25 руб.
Добавить в корзину 1 шт.
на сумму 1 330 руб.
Описание
Электроэлемент
MCU 8-битный PIC RISC 14KB EPROM 5V 28-контактный SPDIP Tube
Технические параметры
ADC Resolution | 8 bit |
Brand | Microchip Technology |
Core | PIC |
Data Bus Width | 8 bit |
Data RAM Size | 368 B |
Data RAM Type | RAM |
Data ROM Size | 368 B |
Data ROM Type | OTP EPROM |
Factory Pack Quantity | 15 |
Interface Type | I2C, SPI, USART |
Manufacturer | Microchip |
Maximum Clock Frequency | 4 MHz |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | Through Hole |
Number of ADC Channels | 5 |
Number of I/Os | 22 I/O |
Operating Supply Voltage | 4 V to 6 V |
Package / Case | SPDIP-28 |
Packaging | Tube |
Processor Series | PIC16 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 8 kB |
Program Memory Type | EPROM |
RoHS | Details |
Series | PIC16 |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 4 V |
Base Product Number | PIC16C76 -> |
Connectivity | IВІC, SPI, UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 5x8b |
ECCN | EAR99 |
Errata | http://ww1.microchip.com/downloads/en/DeviceDoc/80 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of I/O | 22 |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Oscillator Type | External |
Package | Tube |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
RAM Size | 368 x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | 4MHz |
Supplier Device Package | 28-SPDIP |
Voltage - Supply (Vcc/Vdd) | 4V ~ 6V |
ADC Channels | 5 |
ADC Resolution (bit) | 8 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Maximum Clock Rate (MHz) | 4 |
Maximum CPU Frequency (MHz) | 4 |
Maximum Expanded Memory Size | 14KB |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 4 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
No. of Timers | 3 |
Number of ADCs | Single |
Part Status | NRND |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
SPI | 1 |
Standard Package Name | DIP |
Supplier Package | SPDIP |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Вес, г | 2.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары