Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

PIC16F870-I/SS

PIC16F870-I/SS
Изображения служат только для ознакомления,
см. техническую документацию
1 410 руб.
от 2 шт.1 280 руб.
от 5 шт.1 180 руб.
от 10 шт.1 127.50 руб.
Добавить в корзину 1 шт. на сумму 1 410 руб.
Номенклатурный номер: 8002981480

Описание

Электроэлемент
8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 3.5 KB, 128 Byte, 28, SSOP , RoHS Compliant: Yes

Технические параметры

# I/Os (Max) 22
ADC Resolution 10
Clock Freq 20(MHz)
Cpu Family PIC16
Device Core PIC
Device Core Size 8(b)
Frequency 20(MHz)
Instruction Set Architecture RISC
Interface Type USART
Mounting Surface Mount
Number of Timers - General Purpose 3
On-Chip ADC 5
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 4(V)
Operating Supply Voltage (Typ) 5(V)
Operating Temp Range -40C to 85C
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Package Type SSOP
Packaging Rail/Tube
Pin Count 28
Power Dissipation (Max) 1000(mW)
Program Memory Size 3.5KB(kB)
Program Memory Type Flash
Programmable Yes
Rad Hardened No
Total Internal Ram Size 128B(kB)
ADCs 5x10 bit
Data Bus Width 8bit
Family Name PIC16F
Maximum Frequency 20MHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 0
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 1x10 bit
Number of SPI Channels 0
Number of UART Channels 0
Number of USART Channels 1
Pulse Width Modulation 1(10 bit)(CCP)
RAM Size 128 B
Typical Operating Supply Voltage 4 → 5.5 V
USB Channels 0
Width 5.38mm

Техническая документация

Datasheet
pdf, 2635 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем