PIC18F65J50-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 070 руб.
от 2 шт. —
1 880 руб.
от 5 шт. —
1 770 руб.
от 10 шт. —
1 693.75 руб.
Добавить в корзину 1 шт.
на сумму 2 070 руб.
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC18, 48MHZ, TQFP-64, Controller Family/Series:PIC18FxxJxx, CPU Speed:48MHz, Program Memory Size:32KB, RAM Memory Size:3.8KB, No. of Pins:64, MCU Case Style:TQFP, No. of I/O's:49, Supply Voltage Min:2V , RoHS Compliant: Yes
Технические параметры
# I/Os (Max) | 49 |
ADC Resolution | 10 |
Clock Freq | 48(MHz) |
Cpu Family | PIC18 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 48(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART/USB |
Maximum Expanded Memory Size | 2MB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 5 |
On-Chip ADC | 8 |
Operating Supply Voltage (Max) | 2.75/3.6/3.9(V) |
Operating Supply Voltage (Min) | 1.7/2/3(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | TQFP |
Packaging | Tray |
Pin Count | 64 |
Power Dissipation (Max) | 1000(mW) |
Program Memory Size | 32KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 3904B(kB) |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | Unknown |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC18 |
I2C | 2 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 48 |
Maximum CPU Frequency (MHz) | 48 |
Maximum Operating Supply Voltage (V) | 2.75|3.6|3.9 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 2|3|1.7 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 49 |
Parallel Master Port | Yes |
Part Status | Active |
PCB changed | 64 |
PPAP | Unknown |
Programmability | Yes |
PWM | 5 |
RAM Size | 3904B |
Real Time Clock | Yes |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 8/8/16/16/16 |
Typical Operating Supply Voltage (V) | 3.3|2.5|1.8 |
UART | 0 |
USART | 2 |
USB | 1 |
Watchdog | 1 |
Вес, г | 14.55 |
Техническая документация
Datasheet PIC18F65J50-I/PT
pdf, 20988 КБ
Datasheet PIC18F67J50-I/PT
pdf, 7558 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары