PIC18F87J60-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 750 руб.
от 2 шт. —
3 510 руб.
от 5 шт. —
3 350 руб.
от 10 шт. —
3 179.55 руб.
Добавить в корзину 1 шт.
на сумму 3 750 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC18, 41.66MHZ, TQFP-80; Product Range:PIC18 Family PIC18F J6x Series Microcontrollers; CPU Speed:41.66MHz; Program Memory Size:128KB; RAM Memory Size:3.7KB; No. of Pins:80Pins; MCU Case Style:TQFP; No. of I/
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC18 |
Data Bus Width | 8 bit |
Data RAM Size | 12 kB |
Data RAM Type | RAM |
Factory Pack Quantity | 119 |
Height | 1 mm |
Interface Type | Display Driver, EUSART, Ethernet, I2C, MSSP, SPI |
Length | 12 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 41.667 MHz |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 15 |
Number of I/Os | 55 I/O |
Number of Timers/Counters | 5 Timer |
Operating Supply Voltage | 2 V to 2.7 V, 2 V to 3.6 V |
Package / Case | TQFP-80 |
Packaging | Bulk |
Processor Series | PIC18 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC18F8xJ60 |
Supply Voltage - Max | 2.7 V, 3.6 V, 3.9 V |
Supply Voltage - Min | 1.7 V, 2 V |
Tradename | PIC |
Unit Weight | 0.018117 oz |
Width | 12 mm |
ADC Channels | 15 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | 3A991a.2. |
Ethernet | 1 |
EU RoHS | Compliant |
Family Name | PIC18 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
LCD Segments | 8192 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 41.667 |
Maximum CPU Frequency (MHz) | 41.667 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 2.7|3.6|3.9 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 1.7|2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Part Status | Active |
PCB changed | 80 |
Pin Count | 80 |
PPAP | No |
Programmability | Yes |
PWM | 5 |
RAM Size | 3808B |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|1.8|2.5 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
ADCs | 15x10 bit |
Maximum Frequency | 41.667MHz |
Maximum Number of Ethernet Channels | 1 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 5 |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | TQFP |
Pulse Width Modulation | 2(CCP), 3(ECCP) |
Typical Operating Supply Voltage | 2.35 → 3.6 V |
USB Channels | 0 |
Вес, г | 1.673 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары