TC54VN4502ECB713
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
от 2 шт. —
320 руб.
от 5 шт. —
254 руб.
от 10 шт. —
229.32 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Описание
Электроэлемент
VOLTAGE DETECTOR, 4.5V, SOT-23A-3, Threshold Voltage:4.5V, No. of Supervisors / Monitors:1Monitors, Supply Voltage Min:700mV, Supply Voltage Max:10V, Reset Type:Active-Low, Open-Drain, Digital IC Case:SOT-23A, No. of Pins:3Pins , RoHS Compliant: Yes
Технические параметры
Threshold Voltage | 4.5V; No.of Supervisors/Monitors |
Automotive | No |
Battery Backup Switching | Yes |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 10 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 240 |
Maximum Reset Active Time (ms) | 0.2 |
Maximum Reset Threshold Voltage (V) | 4.59 |
Maximum Supply Current (uA) | 1(Typ) |
Minimum Operating Supply Voltage (V) | 0.7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 4.41 |
Monitored Voltage (V) | 0.7 to 10 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/CMOS/Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
Power Fail Detection | No |
PPAP | No |
Supplier Package | SOT-23A |
Type | Voltage Detector |
Typical Reset Threshold Voltage (V) | 4.5 |
Watchdog Timer | No |
Accuracy: | 2% |
Battery Backup Switching: | Backup |
Brand: | Microchip Technology/Atmel |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 4.59 V |
Package/Case: | SOT-23A-3 |
Pd - Power Dissipation: | 240 mW |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 us |
Series: | TC54 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 10 V |
Supply Voltage - Min: | 0.7 V |
Threshold Voltage: | 4.5 V |
Type: | Voltage Detectors |
Undervoltage Threshold: | 4.41 V |
Watchdog Timers: | No Watchdog |
Maximum Monitored Voltage | 4.6V |
Maximum Operating Supply Voltage | 10 V |
Maximum Operating Temperature | +85 °C |
Minimum Monitored Voltage | 4.5V |
Minimum Operating Supply Voltage | 0.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOT-23A |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем