V7-9W1AE9-048
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 350 руб.
от 2 шт. —
3 120 руб.
Добавить в корзину 1 шт.
на сумму 3 350 руб.
Описание
Электроэлемент
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Straight Lever Actuator, 90 g [3.17 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 177 °C [-40 °F to 350 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA
Технические параметры
Actuator Type | Lever, Straight |
Category | Switches |
Circuit | SPDT |
Current Rating | 15A(AC) |
Differential Travel | 0.055"(1.4mm) |
Electrical Life | 100 Cycles |
Family | Snap Action, Limit Switches |
Featured Product | Honeywell-MICRO SWITCH V7 Series |
Mechanical Life | 10, 000, 000 Cycles |
Mounting Type | Chassis Mount |
Online Catalog | MICRO SWITCH™ V7 Series |
Operating Force, Torque | 90gf |
Operating Position | 0.602"(15.3mm) |
Operating Temperature | -40°C ~ 177°C |
Other Names | 480-2892V79W1AE9048 |
Overtravel | 0.125"(3.2mm) |
Packaging | Bulk |
Pretravel | 0.250"(6.35mm) |
Product Training Modules | Electromechanical Switch Technology |
Release Force | 4gf |
Series | V7 |
Standard Package | 100 |
Switch Function | On-Mom |
Termination Style | Quick Connect-0.250"(6.3mm) |
Voltage Rating - AC | 125V |
Actuator Style | Straight Lever |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Current Rating (A) | 15.1 277VAC(CSA/UL) |
Maximum Movement Differential (mm) | 1.37 |
Maximum Operating Temperature (°C) | 177 |
Mechanical Life (Cycles) | 10000000 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Screw Mount |
Operating Force (N) | 0.88 |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | No |
Switch Configuration | N.O./N.C. |
Вес, г | 8.39 |
Техническая документация
Datasheet
pdf, 2350 КБ
Документация
pdf, 2342 КБ