2N4922G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
от 2 шт. —
220 руб.
от 4 шт. —
169 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Описание
Электроэлемент
Описание Транзистор: NPN, биполярный, 60В, 1А, 30Вт, TO225 Характеристики Категория | Транзистор |
Тип | биполярный |
Вид | NPN |
Технические параметры
Category | Bipolar Power |
Collector Current (DC) | 1(A) |
Collector Current (DC) (Max) | 1 A |
Collector-Base Voltage | 60(V) |
Collector-Emitter Voltage | 60(V) |
Configuration | Single |
DC Current Gain | 40 |
DC Current Gain (Min) | 40 |
Emitter-Base Voltage | 5(V) |
Frequency | 3(MHz) |
Frequency (Max) | 3 MHz |
Mounting | Through Hole |
Number of Elements | 1 |
Operating Temp Range | -65C to 150C |
Operating Temperature Classification | Military |
Output Power | Not Required(W) |
Package Type | TO-225 |
Packaging | Box |
Pin Count | 3+Tab |
Power Dissipation | 30(W) |
Rad Hardened | No |
Transistor Polarity | NPN |
Maximum Collector Base Voltage | 60 V dc |
Maximum Collector Emitter Voltage | 60 V dc |
Maximum DC Collector Current | 3 A |
Maximum Emitter Base Voltage | 5 V dc |
Maximum Operating Frequency | 1 MHz |
Maximum Operating Temperature | +150 C |
Maximum Power Dissipation | 30 W |
Minimum DC Current Gain | 30 |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Transistor Configuration | Single |
Transistor Type | NPN |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Through Hole |
Material | Si |
Maximum Base Current (A) | 1 |
Maximum Base Emitter Saturation Voltage (V) | 1.3@0.1A@1A |
Maximum Collector Base Voltage (V) | 60 |
Maximum Collector Cut-Off Current (nA) | 100000 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.6@0.1A@1A |
Maximum Collector-Emitter Voltage (V) | 60 |
Maximum DC Collector Current (A) | 1 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 30000 |
Maximum Transition Frequency (MHz) | 3(Min) |
Minimum Operating Temperature (°C) | -65 |
Operating Junction Temperature (°C) | -65 to 150 |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Product Category | Bipolar Power |
Standard Package Name | TO |
Supplier Package | TO-225 |
Tab | Tab |
Type | NPN |
Collector Current (Ic) | 1A |
Collector Cut-Off Current (Icbo) | 500uA |
Collector-Emitter Breakdown Voltage (Vceo) | 60V |
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 600mV@1A, 100mA |
DC Current Gain (hFE@Ic,Vce) | 30@500mA, 1V |
Operating Temperature | -65℃~+150℃@(Tj) |
Power Dissipation (Pd) | 30W |
Transition Frequency (fT) | 3MHz |
Вес, г | 0.68 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары