MC74ACT132DG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
от 2 шт. —
140 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Описание
Электроэлемент
IC, SM, LOGIC, 74ACT, SCHMITT TRIGGER; Logic Family / Base Number:74ACT132; Logic Type:NAND Schmitt Trigger; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74ACT; Logic IC Base Number:74132; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Logic Function Number:74132; Logic IC Base Number:74132; Logic IC Function:Quad 2-Input NAND Schmitt Trigger; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Brand | ON Semiconductor |
Factory Pack Quantity | 2500 |
Function | NAND |
Height | 1.5 mm |
High Level Output Current | -24 mA |
Input Type | Schmitt Trigger |
Length | 8.75 mm |
Logic Family | 74ACT |
Logic Function | NAND |
Logic Type | 2-Input AND |
Low Level Output Current | 24 mA |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Gates | 4 Gate |
Number of Input Lines | 2 Input |
Number of Output Lines | 1 Output |
Operating Supply Voltage | 5 V |
Package / Case | SOIC-14 |
Packaging | Reel |
Product | Single-Function Gate |
Product Category | Logic Gates |
Propagation Delay Time | 11.5 ns |
RoHS | Details |
Series | MC74ACT132 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Width | 4 mm |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Propagation Delay Time @ Maximum CL | 13 ns @ 50 pF |
Minimum Operating Supply Voltage | 4.5 V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 4 |
Output Type | Single Ended |
Package Type | SOIC |
Pin Count | 14 |
Propagation Delay Test Condition | 50pF |
Schmitt Trigger Input | Yes |
Вес, г | 0.25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем
Похожие товары