MJF15030G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
от 2 шт. —
350 руб.
от 4 шт. —
294 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Альтернативные предложения1
Описание
Электроэлемент
TRANSISTOR, NPN, 150V, 8A, TO220FP; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:150V; Transition Frequency ft:30MHz; Power Dissipation Pd:2W; DC Collector Current:8A; DC Current Gain hFE:30hFE; Transistor Case Style:TO-220FP; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:Lead (27-Jun-2018); Application Code:PGP; Collector Emitter Saturation Voltage Vce(on):500mV; Continuous Collector Current Ic Max:8A; Current Ic Continuous a Max:1A; Current Ic hFE:4mA; Gain Bandwidth ft Min:30MHz; Gain Bandwidth ft Typ:30MHz; Hfe Min:40; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +150°C; Power Dissipation Ptot Max:50W; Voltage Vcbo:150V
Технические параметры
Brand | ON Semiconductor |
Collector- Base Voltage VCBO | 150 V |
Collector- Emitter Voltage VCEO Max | 150 V |
Collector-Emitter Saturation Voltage | 0.5 V |
Configuration | Single |
Continuous Collector Current | 8 A |
DC Collector/Base Gain hfe Min | 20 |
Emitter- Base Voltage VEBO | 5 V |
Factory Pack Quantity | 50 |
Gain Bandwidth Product fT | 30 MHz |
Height | 9.24 mm(Max) |
Length | 10.63 mm(Max) |
Manufacturer | ON Semiconductor |
Maximum DC Collector Current | 8 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | Through Hole |
Package / Case | TO-220FP-3 |
Packaging | Tube |
Pd - Power Dissipation | 36 W |
Product Category | Bipolar Transistors-BJT |
RoHS | Details |
Series | MJF15030 |
Transistor Polarity | NPN |
Unit Weight | 0.08113 oz |
Width | 4.9 mm(Max) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Material | Si |
Maximum Collector Base Voltage (V) | 150 |
Maximum Collector Cut-Off Current (nA) | 10000 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.5@0.1A@1A |
Maximum Collector-Emitter Voltage (V) | 150 |
Maximum DC Collector Current (A) | 8 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 2000 |
Maximum Transition Frequency (MHz) | 30(Min) |
Minimum DC Current Gain | 40@100mA@2V|40@2A@2V|40@3A@2V|20@4A@2V |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | TO |
Supplier Package | TO-220FP |
Tab | Tab |
Type | NPN |
Вес, г | 3.5 |
Техническая документация
Datasheet
pdf, 191 КБ
Datasheet MJF15030G
pdf, 128 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов