ADUC7060BCPZ32

ADUC7060BCPZ32
Изображения служат только для ознакомления,
см. техническую документацию
3 170 руб.
Добавить в корзину 1 шт. на сумму 3 170 руб.
Номенклатурный номер: 8002982143
Бренд: Analog Devices

Описание

Электроэлемент
Low-Power, Precision Analog Microcontroller, Dual ?-? ADCs, Flash/EE, ARM7TDMI

Технические параметры

ADC Resolution 24 bit
Brand Analog Devices
Core ARM7TDMI
Data Bus Width 32 bit/16 bit
Data RAM Size 4 kB
Data RAM Type SRAM
Development Kit EVAL-ADUC7060QSPZ
Factory Pack Quantity 260
Height 0.83 mm
Interface Type I2C/SPI/UART
Length 7 mm
Manufacturer Analog Devices Inc.
Maximum Clock Frequency 10 MHz
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 10
Number of I/Os 14 I/O
Number of Timers/Counters 6 Timer
Operating Supply Voltage 2.5 V
Package / Case LFCSP-48
Packaging Tray
Processor Series ARM7
Product Category ARM Microcontrollers-MCU
Program Memory Size 32 kB
Program Memory Type Flash
RoHS Details
Series ADUC7060
Supply Voltage - Max 2.625 V
Supply Voltage - Min 2.375 V
Width 7 mm
ADC Resolution: 24 bit
Brand: Analog Devices
Core: ARM7TDMI
Data Bus Width: 32 bit/16 bit
Data RAM Size: 4 kB
Data RAM Type: SRAM
Development Kit: EVAL-ADUC7060QSPZ
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: JTAG
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 10.24 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 14 I/O
Number of Timers/Counters: 6 Timer
Package / Case: LFCSP-48
Packaging: Tray
Processor Series: ARM7
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Series: ADUC7060
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 2.625 V
Supply Voltage - Min: 2.375 V
Вес, г 4.667

Техническая документация

ADuC7060_7061
pdf, 1333 КБ
Datasheet
pdf, 1198 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем