IP4234CZ6
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
80 руб.
от 10 шт. —
62 руб.
от 100 шт. —
44.50 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
DIODE, ESD TVS, USB2.0, SOT457; Clamping Voltage Vc Max:-; Diode Case Style:SOT-457; No. of Pins:6Pins; Operating Voltage:3V; Power Dissipation Pd:100W; Product Range:IP423 Series; Automotive Qualification Standard:-; SV
Технические параметры
Brand | Nexperia |
Breakdown Voltage | 6 V |
Cd - Diode Capacitance | 2.5 pF |
Factory Pack Quantity | 3000 |
Manufacturer | Nexperia |
Number of Channels | 2 Channel |
Operating Temperature Range | -40 C to+85 C |
Package / Case | SOT-457 |
Packaging | Reel |
Pd - Power Dissipation | 100 W |
Polarity | Bidirectional |
Product Category | ESD Suppressors/TVS Diodes |
RoHS | Details |
Termination Style | SMD/SMT |
Vesd - Voltage ESD Contact | 15 kV |
Working Voltage | 5.5 V |
Applications | General Purpose |
Base Part Number | IP4234 |
Capacitance @ Frequency | 2.5pF @ 1MHz |
Current - Peak Pulse (10/1000Вµs) | - |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Part Status | Active |
Power - Peak Pulse | 100W |
Power Line Protection | Yes |
Series | - |
Supplier Device Package | 6-TSOP |
Type | Steering(Rail to Rail) |
Unidirectional Channels | 4 |
Voltage - Breakdown (Min) | 6V |
Voltage - Clamping (Max) @ Ipp | - |
Voltage - Reverse Standoff (Typ) | 5.5V |
Дополнительная информация
Похожие товары