ATF1502AS-10AU44
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 620 руб.
от 2 шт. —
1 470 руб.
Добавить в корзину 1 шт.
на сумму 1 620 руб.
Описание
Электроэлемент
CPLD ATF1502AS Family 750 Gates 32 Macro Cells 100MHz 5V 44-Pin TQFP - Trays (Alt: ATF1502AS-10AU44)
Технические параметры
Device System Gates | 750 |
In System Programmability | Yes |
Individual Output Enable Control | Yes |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Internal Frequency | 125 MHz |
Maximum Operating Frequency | 100 MHz |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Propagation Delay Time | 10 ns |
Memory Type | EEPROM |
Minimum Operating Supply Voltage | 4.5 V |
Mounting | Surface Mount |
Number of Logic Blocks/Elements | 2 |
Number of Macro Cells | 32 |
Number of Product Terms per Macro | 40 |
Number of User I/Os | 32 |
Operating Temperature | -40 to 85 °C |
Re-programmability Support | Yes |
Screening Level | Industrial |
Speed Grade | 10 |
Typical Operating Supply Voltage | 5 V |
Family Name | Atmel |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 44 |
Propagation Delay | 7.5ns |
Width | 10.1mm |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Manufacturer: | Microchip |
Maximum Operating Frequency: | 125 MHz |
Maximum Operating Temperature: | +85 C |
Memory Type: | EEPROM |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Gates: | 750 |
Number of I/Os: | 32 I/O |
Number of Macrocells: | 32 Macrocell |
Operating Supply Voltage: | 5 V |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Product Category: | CPLD-Complex Programmable Logic Devices |
Product Type: | CPLD-Complex Programmable Logic Devices |
Propagation Delay - Max: | 10 ns |
Series: | ATF1502AS |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Вес, г | 25.19 |
Техническая документация
Datasheet
pdf, 955 КБ
Datasheet ATF1502AS, ATF1502ASL
pdf, 956 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем