ATF1504ASL-25AU44
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 390 руб.
от 2 шт. —
2 200 руб.
от 5 шт. —
2 070 руб.
Добавить в корзину 1 шт.
на сумму 2 390 руб.
Описание
Электроэлемент
CPLD, 32 I/O, -40 TO 85DEG C; CPLD Type:EEPROM; No. of Macrocells:64; No. of I/O's:32I/O's; Logic Case Style:TQFP; No. of Pins:44Pins; Frequency:60MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Propagation Delay:25ns; Global Clock Setup Time:20ns; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Brand | Microchip Technology |
Factory Pack Quantity | 2000 |
Manufacturer | Microchip |
Packaging | Reel |
Product Category | CPLD-Complex Programmable Logic Devices |
RoHS | Details |
Series | ATF1504AS/L |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Manufacturer: | Microchip |
Maximum Operating Frequency: | 60 MHz |
Maximum Operating Temperature: | +85 C |
Memory Type: | EEPROM |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Gates: | 1500 |
Number of I/Os: | 32 I/O |
Number of Macrocells: | 64 |
Operating Supply Voltage: | 5 V |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Product Category: | CPLD-Complex Programmable Logic Devices |
Product Type: | CPLD-Complex Programmable Logic Devices |
Propagation Delay - Max: | 25 ns |
Series: | ATF1504AS/L |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Family Name | Atmel |
In System Programmability | In System |
Individual Output Enable Control | Yes |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Memory Type | EEPROM |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Logic Blocks/Elements | 10 |
Number of Macro Cells | 64 |
Number of User I/Os | 32 |
Package Type | TQFP |
Pin Count | 44 |
Propagation Delay | 7.5ns |
Re-programmability Support | Yes |
Width | 10.1mm |
Вес, г | 20.73 |
Техническая документация
Datasheet
pdf, 1072 КБ
Datasheet ATF1504AS-7JX44
pdf, 1073 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем