ATF1508AS-10AU100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 700 руб.
Добавить в корзину 1 шт.
на сумму 7 700 руб.
Описание
Электроэлемент
CPLD 128 Macro Cells 125MHz EECMOS Technology 4.5V to 5.5V/3V to 3.6V 100-Pin TQFP - Trays (Alt: ATF1508AS-10AU100)
Технические параметры
# I/Os (Max) | 80 |
# Macrocells | 128 |
Family Name | ATF1500 |
Frequency | 125(MHz) |
Memory Type | ROMLESS |
Mounting | Surface Mount |
Number of Logic Blocks/Elements | 8 |
Number of Usable Gates | 3000 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | TQFP |
Packaging | Tray |
Pin Count | 100 |
Programmable | Yes |
Propagation Delay Time | 10(ns) |
Rad Hardened | No |
In System Programmability | In System |
Individual Output Enable Control | Yes |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Macro Cells | 128 |
Number of User I/Os | 80 |
Propagation Delay | 7.5ns |
Re-programmability Support | Yes |
Width | 14.1mm |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Microchip |
Maximum Operating Frequency: | 125 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 80 I/O |
Number of Macrocells: | 128 |
Operating Supply Voltage: | 5 V |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Propagation Delay - Max: | 10 ns |
Series: | ATF1508AS |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Вес, г | 7.63 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем