ATF22LV10C-10JU

Фото 1/2 ATF22LV10C-10JU
Изображения служат только для ознакомления,
см. техническую документацию
1 180 руб.
от 2 шт.1 040 руб.
от 5 шт.950 руб.
от 7 шт.913.75 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Номенклатурный номер: 8002982661

Описание

Электроэлемент
SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz CMOS Technology 3.3V/5V 28-Pin PLCC - Rail/Tube (Alt: ATF22LV10C-10JU)

Технические параметры

Automotive No
Maximum Operating Current - (mA) 90
Maximum Operating Supply Voltage - (V) 5.5
Maximum Propagation Delay Time - (ns) 10
Military No
Minimum Operating Supply Voltage - (V) 3
Number of Macro Cells 10
Operating Temperature - (??C) -40~85
Opr. Frequency - (MHz) 83.3
Packaging Tube
Pin Count 28
Product Terms 16
Programmability Yes
Standard Package Name LCC
Supplier Package PLCC
Fabrication Technology CMOS, TTL
Family Name ATF22LV10C
Maximum Internal Frequency 83.3MHz
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +80 °C
Maximum Propagation Delay Time 10ns
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Number of Gates 350
Number of User I/Os 10
Package Type PLCC
Propagation Delay Test Condition 35pF
Re-programmability Support Yes
Width 11.58mm
Device System Gates 500
ECCN (US) EAR99
EU RoHS Compliant
In-System Programmability No
Lead Shape J-Lead
Maximum Number of User I/Os 10
Maximum Operating Current (mA) 90
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Propagation Delay Time (ns) 10
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Opr. Frequency (MHz) 83.3
Part Status Active
PCB changed 28
PPAP No
Reprogrammability Support Yes
Speed Grade 10
Supplier Temperature Grade Industrial
Tradename ATF22LV10
Typical Operating Supply Voltage (V) 3.3|5
Вес, г 1.183

Техническая документация

Datasheet
pdf, 2085 КБ
Datasheet
pdf, 1813 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1769 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем