MAX221EEUE+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
890 руб.
от 2 шт. —
770 руб.
от 5 шт. —
687 руб.
от 10 шт. —
645 руб.
Добавить в корзину 1 шт.
на сумму 890 руб.
Описание
Электроэлемент
IC, TRANSCEIVER, RS232, 5V, 16TSSOP; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX221; SVHC:No SVHC (15-Jan-2018); Base Number:221; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Interface-Drivers, Receivers, Transceivers |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Protocol | RS232 |
Standard Package | 96 |
Supplier Device Package | 16-TSSOP |
Type | Transceiver |
Voltage - Supply | 4.5 V ~ 5.5 V |
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 250 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: | 96 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 10 mA |
Operating Supply Voltage: | 5 V |
Package/Case: | TSSOP-16 |
Packaging: | Tube |
Part # Aliases: | MAX221E |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Propagation Delay Time: | 0.15 us |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары